Mikroe MIKROE-3190 3D Hall 2 Click

Mikroe MIKROE-3190 3D Hall 2 Click Board is used to sense magnetic field strength in three perpendicular axes. The MIKROE-3190 relies on an Infineon TLV493D-A1B6 low-power 3D magnetic sensor. The sensor has a separate Hall sensor for each axis. This allows a very reliable magnetic field sensing in 3D space for accurate angle calculations. The TLV493D-A1B6 sensor uses an industry-standard I2C communication interface and requires a very low count of external components. The I2C interface is  used for chip reset, so the sensor features a very low count of pins.

Features

  • Three independent Hall sensor allow high accuracy
  • Additional thermal sensor for compensation
  • Small package case allows for very compact designs
  • Low count of external components required
  • I2C interface
  • 3.3V input voltage
  • mikroBUS compatibility
  • S Click board size (28.6mm x 25.4mm)

Overview

Block Diagram - Mikroe MIKROE-3190 3D Hall 2 Click
Yayınlandı: 2018-10-18 | Güncellenmiş: 2022-08-29