Mikroe MIKROE-3100 Buck 5 Click

Mikroe MIKROE-3100 Buck 5 click is a buck (step-down) DC/DC converter that provides digitally adjusted step-down voltage on its output while delivering a considerable amount of current. Mikroe Buck 5 Click accepts a wide 5V to 30V range on its input. The output voltage can be adjusted via the SPI interface, from 0.9V to approximately 5.5V. The board features the Maxim Integrated MAX17506 integrated high efficiency, synchronous step-down DC/DC converter with internal feedback compensation. The MAX5401 digital potentiometer with SPI Interface is used on the feedback loop allowing digital control of the output voltage.

Features

  • Overcurrent
  • Undervoltage and thermal protection
  • Output voltage monitoring pin
  • Output voltage set by the industry standard SPI interface
  • 3.3V input voltage
  • L Click board size (57.15mm x 25.4mm)

Applications

  • Digital IC power supplies
  • Wall transformer regulation
  • Single-board systems
  • General points of load

Overview

Block Diagram - Mikroe MIKROE-3100 Buck 5 Click
Yayınlandı: 2018-08-28 | Güncellenmiş: 2022-10-06