Mikroe MIKROE-3062 Color 7 Click

Mikroe MIKROE-3062 Color 7 Click is an accurate color sensing board featuring the ams TCS3472 color light to digital converter with an IR filter. Mikroe MIKROE-3062 contains a 3x4 matrix of photosensitive elements to sense red, green, blue, and clear light components. An additional IR resistive coating reduces IR component influence on the light spectrum. Four low-noise 16-bit ADCs ensure a high dynamic range, making the sensor suitable for use behind dark glass. This sensor offers a fast I2C interface for communication with the host MCU. The ability to measure light without the influence of the IR makes this device a good choice for Ambient Light Sensing (ALS).

Features

  • ams TCS3472 color light to digital converter with IR filter onboard module
  • High dynamic range
  • High sensitivity
  • Greatly reduced influence of IR spectrum
  • Programmable analog gain and integration time
  • Low number of external components required
  • I2C interface
  • 3.3V input voltage
  • M click board size (42.9mm x 25.4mm)

Applications

  • LED lighting color management
  • Ambient light sensing for display backlight control
  • Product color verification and sorting

Videos

Overview

Block Diagram - Mikroe MIKROE-3062 Color 7 Click
Yayınlandı: 2018-07-18 | Güncellenmiş: 2022-10-09