Mikroe EasyPIC Fusion™ v7 Development Boards

Mikroe EasyPIC Fusion™ v7 for dsPIC33 PIC24 & PIC32 is the first board of its kind to combine support for three popular Microchip® low-power microcontroller architectures in one place. Mikroe wanted to put as many peripherals on the board as possible, to cover many internal modules. They have gone through a process of fine-tuning the board performance and used a 4-layer PCB to achieve maximum efficiency. This board is powerful, well organized, with an onboard programmer and debugger, and is ready to be a strong ally in development.

Features

  • One board for three Microchip architectures (dsPIC33, PIC24 & PIC32)
  • Powerful onboard mikroProg™ programmer and In-Circuit debugger supports over 65 microcontrollers
  • mikroBUS™ support for easier connections
  • TFT 320x240 with touch panel, stereo mp3 codec, audio input and output, navigation switch, and microSD card slot make a perfect set of peripherals for multimedia development

Specifications

  • Power supply 7 to 23VAC or 9 to 32VDC or via USB cable (5VDC)
  • Board dimensions 266 x 220mm (10.47 x 8.66in)
  • Power consumption ~143mA (all modules are disconnected)

Package Contains

Mikroe EasyPIC Fusion™ v7 Development Boards
Yayınlandı: 2012-12-10 | Güncellenmiş: 2023-03-16