Features
- Expand Click
- MCP23S17 with SPI clock speeds up to 10MHz
- 16 GPIO pins divided into two 8-bit PORTs
- +3.3V and 5V adjustable power supply selection
- Selectable hardware address using SMD jumpers
- Expand 3 Click
- 8-channel programmable I/O expander
- One-Wire interface
- Additional three pins
- Uses either a 3.3V or 5V power supply
- Expand 2 Click
- MCP23S17 with I2C clock speeds of 100kHz, 400kHz, or 1.7MHz for higher throughput applications
- 16 GPIO pins divided into two 8-bit PORTs
- +3.3V and 5V adjustable power supply selection
- Selectable hardware address using SMD jumpers
- Expand 4 Click Features
- TPIC6A595, power logic 8-bit shift register
- 350mA/50V switching capability
- SPI interface with additional pins
- 5V power supply
Videos
View Results ( 4 ) Page
| Parça Numarası | Açıklama | Veri Sayfası |
|---|---|---|
| MIKROE-951 | Ek Kartlar ve OEM Kart EXPAND click MIKROBUS VERSION | ![]() |
| MIKROE-1838 | Ek Kartlar ve OEM Kart EXPAND 2 click | ![]() |
| MIKROE-1874 | Ek Kartlar ve OEM Kart Expand 3 Click | ![]() |
| MIKROE-1910 | Diğer Geliştirme Araçları EXPAND 4 click | ![]() |
Yayınlandı: 2016-03-02
| Güncellenmiş: 2022-03-11