Mikroe Flip & Click

Mikroe Flip & Click features Arduino compatibility and 4 microBUS sockets. The MIKROE-1984 Flip & Click has an Atmel AT91SAM3X8E MCU and an Arduino compatible header on one side of the board. The MIKROE-2340 Flip & Click has a PIC32MZ MCU. On the other side, 4 microBUS sockets are available for adding Click boards.

The Flip & Click PIC32MZ is a two-sided development board with a split personality. The board can be used whit chipKIT core (Arduino-style development environment). The board can also be used with mikroC, mikroBasic, and mikroPascal for PIC32.

This beginner-friendly rapid prototyping tool is expandable with up to four click boards. With a 24MHz crystal oscillator, 250MHz MCU speed, four mikroBUS™ sockets, and USB/UART port.

Features

  • Arduino compatibility
  • 4 microBUS sockets

Videos

Overview

Yayınlandı: 2016-02-26 | Güncellenmiş: 2022-03-11