Mikroe Magneto 5 Click

Mikroe Magneto 5 Click features a MEMSIC MMC34160PJ, 3-axis magnetic sensor IC with onboard signal processing and I2C communication. The design of the Mikroe Magneto 5 Click simplifies application development and reduces the host MCU load. The sensor is very accurate and can sense the heading direction with a precision of ±1˚. The sensor also has full-scale magnetic field detection of ±16 G. The device has a RESET function to eliminate measurement offset errors and restore internal magnetic field orientation.

Features

  • Accurate sensing of the magnetic field in all three axes
  • SET and RESET functions for the internal magnetic field restoration
  • On-chip processing functions
  • Can be interfaced with a wide range of 3.3V and 5V MCUs
  • I2C interface
  • 3.3V, 5V input voltage
  • Size M Click Board (42.9mm x 25.4mm)

Applications

  • Portable electronic compass
  • Magnetic field detection
  • Vehicle detection
  • Applications that rely on accurate magnetic field sensing in all three axes

Overview

Block Diagram - Mikroe Magneto 5 Click
Yayınlandı: 2018-06-27 | Güncellenmiş: 2022-11-16