Mikroe MIKROE-2858 MCP73871 Click

Mikroe MIKROE-2858 MCP73871 Click is used for system power delivery and Li-Po/Li-Ion battery charge management. The Mikroe Click features Li-Po/Li-Ion battery charging optimizations to maximize battery life. Some features include constant current and voltage charging algorithms, overvoltage protection, and automatic end-of-charge control. Other features include an automatic recharge feature, preconditioning for depleted cells, and thermal management.

Features

  • Battery charger type
  • Designed for powering up many different battery-operated builds and projects
  • Ability to simultaneously power up the system load and charge the connected Li-Ion/Li-Po battery by applying an optimized battery charging algorithm
  • Microchip MCP73871 onboard
  • GPIO interface
  • 5V input Voltage
  • M Click board size (42.9mm x 25.4mm)

On the Board

Block Diagram - Mikroe MIKROE-2858 MCP73871 Click
Yayınlandı: 2018-03-07 | Güncellenmiş: 2022-08-19