Mikroe MIKROE-2000 Heart Rate click
Mikroe MIKROE-2000 Heart Rate click carries the Maxim MAX30100 integrated pulse oximetry and heart rate sensor. The MIKROE-2000 is an optical sensor that takes readings from red and infrared LEDs. The sensor then measures the absorbance of pulsing blood through a photodetector. This particular LED color combination is optimized for reading the data through a fingertip. The signal is processed by a low-noise analog signal processing unit. The mikroBUS™ I2C interface is then used to communicate with the target MCU. A programmable INT pin is also available. Mikroe MIKROE-2000 Heart Rate click uses a 3.3V power supply.Features
- Maxim MAX30100 optical sensor
- IR and red LED combined with a photodetector
- Measures absorbance of pulsing blood
- I2C interface plus INT pin
- 3.3V power supply
- Motion artifact resilience
- Ambient light cancellation
- Ready-to-use examples save development time
- Supported in all Mikroe compilers
Applications
- Developing algorithms for pulse oximetry and heart rate readings through the tip of a finger
Schematic
Videos
Yayınlandı: 2016-08-24
| Güncellenmiş: 2022-03-11