Mikroe Mikroe-2552 Tamper 2 click
Mikroe Mikroe-2552 Tamper 2 click is equipped with an Omron Electronics D2HW-A221D Microswitch, which outputs signal in both pressed and released positions. The PCB of Tamper 2 Click is designed so that the lever of the microswitch is easily accessible, making the Click useful for all kinds of applications. The Tamper 2 Click weighs 23g and features an onboard jumper selector to select the voltage level that is connected to the microswitch input pin. For a hassle-free connection with the microcontroller, both the Normally Open (NO) and Normally Closed (NC) pins of the microswitch are routed to MikroBUS™. The Tamper 2 Click finds its applications in door opening or closing detection, detecting the end of travel of linear actuator, and also as a morse code input device.Features
- Contains D2HW-A221D microswitch
- High-quality microswitch
- High mechanical and electrical durability
- Debouncing features
- Selectable input voltage of 3.3V or 5V
- Click board size S (28.6mm x 25.4mm)
Applications
- Door opening or closing detection
- Detecting the end of travel of a linear actuator
- A morse code input device
Videos
Resources
Board Layout
Yayınlandı: 2017-12-19
| Güncellenmiş: 2022-07-11