Mikroe Mikroe-2806 Buck-Boost click

Mikroe Mikroe-2806 Buck-Boost click is a compact add-on board that contains a buck-boost DC-DC converter circuit. The Buck-Boost click is based on the Analog Devices Inc. LTC3129-1 Synchronous Buck-Boost DC-DC Converter. The LTC3129-1 features a broad input voltage range and can output eight discrete regulated output voltage levels, selectable by the digital output voltage selection pins, ranging from 2.5V to 15V. Also, the LTC3129-1 has very low noise and low ripple at the output, as well as very high regulating efficiency and low quiescent current.

The Mikroe Mikroe-2806 Buck-Boost click offers two different modes of operation, PWM and Burst Mode, depending on the nature of the application. The PWM mode can be selected by setting the PWM pin of the mikroBUS™ socket to a logic high level and is suitable for working with higher loads connected to the converter output and when extremely low output noise is required. When the PWM mode is selected, LTC3129-1 has a fixed nominal switching frequency of 1.2MHz using an internally compensated average current mode control loop. In this mode, the ripple and the noise level of the output voltage are minimal.

For high-efficiency operation at light loads, automatic Burst Mode operation can be selected, reducing the quiescent current down to 1.3µA. Burst mode can be chosen if the PWM pin is set to a logic low level. If the connected load is light enough, the converter will remain working in Burst mode, running only when necessary to maintain voltage regulation. Otherwise, the PWM mode will be automatically engaged, providing enough current for the connected load.

The Buck-Boost click completely powers itself from the VIN external power supply terminal. Once the power is applied to the VIN terminal, the circuit also has to be enabled by setting the RUN pin routed to the RST pin of the mikroBUS™ socket to a high logic level. This will power up the converter, which will be indicated by the PWR LED indicator. It also includes additional features such as a power-good output with a Power Good LED indicator labeled as PGOOD that pulls to the ground when FB drops too far below its regulated voltage. This pin also can sink up to the absolute maximum rating of 15mA when set low.

Features

  • Features LTC3129-1 DC to DC converter IC
  • Low noise and ripple on the output voltage
  • High efficiency
  • Wide range of input voltages
  • Selectable stabilized voltage values on the output
  • Click board size M (42.9mm x 25.4mm)

Applications

  • Regulators and post-regulators for harvested energy
  • Solar panel post-regulators/chargers
  • Rechargeable battery output voltage regulators
  • Wireless low noise applications

Resources

Videos

Board Layout

Mikroe Mikroe-2806 Buck-Boost click
Yayınlandı: 2017-12-20 | Güncellenmiş: 2022-07-11