Mikroe MIKROE-2815 RTD Click

Mikroe MIKROE-2815 RTD Click is based on the Maxim Integrated MAX31865 RTD-to-Digital Converter. This RTD click is optimized for platinum resistance temperature detectors or RTD and uses the PT100 type platinum probe for temperature measurement. The MIKROE-2815 RTD click is designed with four screw terminals on the board due to which different PT100 probe types can be used with this board. This RTD click features 15bit ADC resolution, fault detection, ±45V over-voltage protection, 21ms fast measurement data processing, and the SPI interface. The MIKROE-2815 RTD is ideal for measuring a wide range of temperatures in hard to reach places and in hazardous conditions.

Features

  • Equipped with 2, 3, or 4-wire PT100 RTD probe
  • Measures wide range of temperatures with the accuracy of ±0.5ºC
  • ±45V over-voltage protection
  • Fault detection
  • 21ms fast measurement data processing and the SPI interface
  • DRDY pin for interrupt triggering
  • 15bit ADC resolution
  • Click board size M (42.9mm x 25.4mm)

Resources

Board Layout

Mikroe MIKROE-2815 RTD Click
Yayınlandı: 2017-12-11 | Güncellenmiş: 2022-07-11