Mikroe MIKROE-2818 DHT22 2 Click
Mikroe MIKROE-2818 DHT22 2 Click is used for measuring the environmental temperature and relative humidity. This DHT22 2 click uses the CM2322 sensor with very accurate thermal and humidity measuring capabilities. The MIKROE-2818 DHT22 2 click use either 1-wire or I2C protocol to communicate with the integrated circuit. This DHT22 2 click sensor feature ultra-small size, low-power consumption, data signal transmission distance up to 20mts, and good measuring accuracy. The MIKROE-2818 DHT22 2 click sensor is ideal for applications that require measurement of temperature and humidity.Features
- Ultra-small size
- Low power consumption
- Data signal transmission distance up to 20mts
- Great measuring accuracy of ±0.3ºC and ±2%RH at 25ºC
- 1-wire or I2C interface
Resources
Videos
Board Layout
Yayınlandı: 2017-12-12
| Güncellenmiş: 2022-07-11