Mikroe MIKROE-2828 SQI Flash click

Mikroe MIKROE-2828 SQI Flash click is based on the Microchip Technology SST26VF064B 64-bit serial Quad I/O Flash Device. The SST26VF064B utilizes 4-bit multiplexed I/O serial interface to boost the performance. The SQI Flash click is a very fast solid-state and non-volatile data storage medium that can be electrically erased and re-programmed. The click is a very fast solid-state, non-volatile data storage medium that can be electrically erased and reprogrammed. Operating at 104MHz, the SST26VF064B enables minimum latency execute-in-place (XIP) capability without the need for code shadowing.

The SQI Flash click features a 4-bit I/O interface that allows for low-power and high-performance operation. SST26VF064B supports full command-set compatibility with the traditional Serial Peripheral Interface (SPI) protocol. System designs using the SQI flash devices occupy less board space and ultimately lower the system costs. The SST26VF064B device is configured as a regular SPI device after the power-on, keeping the backward compatibility with the SPI interface. Once started using the regular SPI interface, the device can be configured to work in the Serial Quad Interface mode by setting the config registers. 

The SST26VF064B is manufactured with proprietary, high-performance CMOS SuperFlash® technology. The split-gate cell design and thick oxide tunneling injector attain better reliability and manufacturability than alternative approaches. Thanks to that, the SST26VF064B device significantly improves performance and reliability while lowering the power consumption.

The SQI Flash click is powered by a single power supply from the 3.3V rail. The total energy consumed is a function of the applied voltage, current, and time of application. Since, for any given voltage range, the SuperFlash technology uses less current to program and has a shorter erase time, the total energy consumed during any Erase or Program operation is less than alternative flash memory technologies.

Features

  • SST26VF064B Serial Quad I/O Flash Device
  • Serial multiplexed I/O with SPI serial command structure
  • Mode 0 and Mode 3 x1/x2/x4 SPI protocol
  • High-speed clock frequency
  • Fast erase time
  • Low power consumption
  • QSPI and SPI interfaces
  • 3.3V input voltage
  • Click board size S (28.6mm x 25.4mm)

Applications

  • Network appliances
  • DSL and cable modems
  • Wireless network devices
  • Automotives

Resources

Board Layout

Mikroe MIKROE-2828 SQI Flash click
Yayınlandı: 2017-12-12 | Güncellenmiş: 2022-07-11