Mikroe MIKROE-2902 OOK RX Click
Mikroe MIKROE-2902 OOK (On-Off Keying) RX Click is a wireless receiver that operates at a frequency of 433MHz. This click allows for the realization of a simple, low-speed wireless ad-hoc communication network between a receiver and a compatible transmitter. Mikroe MIKROE-2902 OOKfeatures an ASK (Amplitude-Shift Keying)/OOK demodulator, analog RSSI (Received Signal Strength Indicator) output, and integrated squelch capabilities. Typical applications include remote low-speed communication (remote keyless access and remote fan or light control) and unidirectional low-data rate wireless links.Features
- ASK/OOK demodulator
- Analog RSSI output
- Integrated squelch capabilities
- GPIO interface
Applications
- Remote low-speed communication
- Remote keyless access
- Remote fan or light control
- Garage or gate doors control
- Unidirectional low data rate wireless links
Specifications
- 3.3V or 5V input voltage
- 20% to 80% receive modulation duty cycle
- 400MHz to 450MHz frequency range
Overview
Yayınlandı: 2018-04-06
| Güncellenmiş: 2022-10-05