Mikroe MIKROE-2935 GeoMagnetic Click

Mikroe MIKROE-2935 GeoMagnetic Click is designed to evaluate BMM150 sensor. This BMM150 sensor uses FlipCore technology for tuned performance. The BMM150 sensor features digital interface, low voltage operation, low current consumption, short wake-up time, and advanced system power management. Mikroe MIKROE-2935 is a digital magnetometric click board which measures the geomagnetic field in three perpendicular axes.

The MIKROE-2935 GeoMagnetic Click offers an advanced programmable interrupt engine for flexible design. This GeoMagnetic click board uses SPI or I2C interface to communicate with the host controller. The click board is available in 42.9mm x 25.44mm board size. This MIKROE-2935 click board offers numerous uses in 3-axis mobile applications such as a tilt-compensated electronic compass, gaming controllers, and augmented reality applications.

Features

  • BMM150 three-axis geomagnetic sensor
  • 3.3V input voltage
  • Programmable interrupt engine
  • 42.9mm x 25.44mm board size 
  • GPIO, I2C, and SPI interface

Applications

  • Tilt-compensated electronic compass for map rotation
  • Navigation
  • Augmented reality applications
  • Gaming controllers

Top View

Block Diagram - Mikroe MIKROE-2935 GeoMagnetic Click
Yayınlandı: 2018-04-13 | Güncellenmiş: 2022-08-26