Mikroe MIKROE-2957 Buck 6 Click
Mikroe MIKROE-2957 Buck 6 Click is an advanced synchronous DC-DC step-down (buck) converter. This DC-DC converter provides very wide input voltage range and high output current. The MIKROE-2957 click board features digitally adjustable output voltage, overcurrent protection, and over-temperature protection. This click board also offers adjustable PWM switching frequency, soft-start, and very high efficiency. The SYNC input allows tweaking of the internal clock signal and helps to synchronize with the external clock signal when more than one device is used.Features
- Onboard MAX17572 step-down DC-DC converter
- Onboard DS4432U dual channel 7-bit DAC with I2C interface
- Wide input voltage range
- Digitally adjustable output voltage
- Overcurrent protection
- Overtemperature protection
- Soft start
- Adjustable PWM switching frequency
- High efficiency
- Low external components count
- I2C interface
- 3.3V input voltage
- Weighs 30g
- 42.9mm x 25.4mm dimensions
Applications
- Wall transformer voltage regulators
- General-purpose power supplies
- Distributed supply regulators
Top View
Yayınlandı: 2018-06-12
| Güncellenmiş: 2022-11-03