Mikroe MIKROE-2963 Buck-Boost 2 Click
Mikroe MIKROE-2963 Buck-Boost 2 Click is an advanced DC-DC step-down/step-up regulator (buck/boost). This click board provides regulated 5V on its output regardless of the input voltage. The input voltage can range from 2.7V up to 40V. Mikroe MIKROE-2963 click board provides ultra-low noise and ripple-free regulated output with transparent switching from step-down to step-up mode. This click board provides a selectable switching mode for optimal power consumption and high power efficiency.The MIKROE-2963 Buck-Boost 2 Click is equipped with a 40V 2A synchronous LTC3115-2 buck-boost DC-DC converter. This converter can sustain the regulation in both cases when the input voltage is lower and higher than the output voltage. The MIKROE-2963 provides 5V output from various unregulated sources, such as lead-acid battery cells, firewire connectors, and wall adapters.
Features
- Onboard 40V 2A synchronous buck-boost LTC3115-2 DC-DC converter
- Regulated 5V output
- Low noise and ripple
- Smooth transition between step-down and step-up modes
- Sync input allows synchronization with an external clock
- Selectable switching mode for optimal efficiency
- Analog and GPIO interfaces
- 3.3V or 5V input voltage
- Weighs 27g
- 42.9mm x 25.4mm dimensions
Applications
- Lead-acid battery cells
- Firewire connectors
- Wall adapters
Top View
Yayınlandı: 2018-06-13
| Güncellenmiş: 2022-11-03