Mikroe MIKROE-2979 Thermo 7 Click
Mikroe MIKROE-2979 Thermo 7 Click digitizes temperature measurements between -55°C and +125°C so that the temperature measurement data can be processed by the host MCU. This Mikroe Click Board features a sensor IC that performs temperature digitization. MIKROE-2979 Click Board provides an accuracy of ±1°C between the range -10° to +85°C.MIKROE-2979 Thermo 7 Click features a high-accuracy temperature sensor MCP9800 IC with a 2-wire interface. This click board is specially designed to retain the specified characteristics of the sensor IC. The MIKROE-2979 features low power consumption, a programmable interrupt engine, selectable sampling resolution, and a compact sensor size. This click board finds its applications in office equipment and entertainment systems thermal monitoring, PC case temperature monitoring, and general purpose thermal measurement.
Features
- MCP9800 IC high-accuracy temperature sensor onboard
- Low power consumption
- Selectable sampling resolution
- Programmable interrupt engine
- Compact sensor size
- Alert output pin
- Low components count
- PCB design which retains sensor specifications
- I2C interface
- 3.3V or 5V input voltage
- 42.9mm x 25.4mm dimension
- Weighs 30g
Applications
- PC case temperature monitoring
- Office equipment and entertainment systems thermal monitoring
- General purpose thermal measurement
Top View
Yayınlandı: 2018-05-11
| Güncellenmiş: 2022-10-31