Mikroe MIKROE-3037 LED Driver 4 Click
Mikroe MIKROE-3037 LED Driver 4 Click is an LED lighting development tool capable of driving an LED array with up to 26V. This LED driver offers a built-in soft start function to prevent large inrush current. The MIKROE-3037 LED driver 4 click offers an even current distribution that provides uniform brightness for each LED. This click is suitable for battery-powered devices such as cellular phones, portable media devices, and backlighting on keyboards. Mikroe MIKROE-3037 Click Board is available in 42.9mm x 25.4mm board size.This LED lighting development board features a Texas Instruments TPS61160A LED Driver. The TPS61160 LED Driver offers pulse width modulation (PWM) brightness control and incorporates boost converter topology with current mode control.
Features
- High-efficiency
- Soft-start for high inrush current prevention
- Open LED output detection
- Overvoltage protection
- Thermal protection
Applications
- Battery powered applications
- Portable media devices
- Cellular phones
- Backlighting for media form factor displays
- Backlit keys on the computer keyword
Specifications
- 42.9mm x 25.4mm click board size
- 5V input voltage
Overview
Videos
Additional Resources
Yayınlandı: 2018-07-03
| Güncellenmiş: 2022-11-16