Mikroe MIKROE-3049 Charger 2 Click

Mikroe MIKROE-3049 Charger 2 Click is a LiPo/Li-Ion battery charger that offers unpreceded battery charging and monitoring solution with an additional monitoring IC onboard. This Click Board features two dedicated ICs - one for charging the battery and one for monitoring its status. The STBC08 linear battery charger IC on the Charger 2 Click board performs the charging function and the STC3100 battery monitor IC monitors critical battery parameters. Mikroe MIKROE-3049 Charger 2 Click provides measurement data via the I²C interface and two signaling LEDs on the Click board™ itself. 

The MIKROE-3049 Click as a whole delivers a wide range of different monitoring and charging features including optimal charging characteristics and gas gauge measurement. This click board is suited for applications that require optimal and reliable charging of 3.7V LiPo batteries.

Features

  • A wide range of different monitoring and charging features
  • Optimal charging characteristics
  • Gas gauge measurement of the remaining battery capacity
  • Manual regulation of the charging current limit
  • I2C interface
  • 3.3V/5V input voltages

Overview

Block Diagram - Mikroe MIKROE-3049 Charger 2 Click
Yayınlandı: 2018-09-04 | Güncellenmiş: 2022-09-01