Mikroe MIKROE-3276 LLC-I2C Click
Mikroe MIKROE-3276 LLC (Logic Level Conversion)-I2C Click is a level converter for logic signals. The topology of this LLC circuit is ideally suited for bi-directional I2C communication. The Mikroe LLC-I2C click board uses passive elements and four MOSFETs, reducing its overall cost. The MOSFETs can withstand up to 20V across their terminals (12VGS), support far greater currents than typical ICs, and have lower chances of failure.The LLC-I2C click board consists of the I2C bus with the converted voltage level, voltage level conversion circuitry, and logic voltage level selection. The LLC circuitry is the level translator or level shifter that can be used virtually in any application. The LLC-I2C click board comes in a package that includes the mikroSDK™ software and a library with all the functions. This click board finds applications in I2C logic voltage level matching between the slave and the master device.
Features
- Consists of passive elements and four MOSFETs
- Cost efficient
- Perfectly suited for the bi-directional I2C communication
- Support far greater currents than typical ICs
- Ability to use an arbitrary voltage level conversion in the range from 1.2V up to 10V
- Both the low voltage and the high voltage sides are isolated from one another when powered off
- I2C interface
- 3.3V or 5V input voltage
- 42.9mm x 25.4mm dimensions
- Weighs 24g
LLC-I2C Click Board Top View
Additional Resource
Yayınlandı: 2019-01-28
| Güncellenmiş: 2023-09-05