Mikroe MIKROE-3298 LLC SPI Click

Mikroe MIKROE-3298 LLC SPI Click can be a level converter for logic signals. The topology of this logic level conversion (LLC) circuit is perfectly suited for SPI communication between devices with unmatched voltages of their logic signals. The Mikroe LLC SPI click board features passive elements and four MOSFETs, which make it a cost-effective board. This click board incorporates an SPI bus with converted logic voltage level, voltage level conversion circuitry, SPI host logic voltage level selection, and power LED indicator. The LLC SPI click board allows an arbitrary voltage level conversion in the range from 1.2V up to 10V. This click board comes in a package that includes the mikroSDK™ software and a library with all the functions. The LLC SPI click board finds its purpose in SPI logic voltage level matching between the host and the device.

Features

  • SPI bus with converted logic voltage level
  • Voltage level conversion circuitry
  • SPI host logic voltage level selection
  • Power LED indicator
  • Incorporates passive elements and four MOSFETs
  • Arbitrary voltage level conversion in the range from 1.2V up to 10V
  • SPI interface
  • 3.3V or 5V input voltage
  • Compatible with mikroBUS
  • 42.9mm x 25.4mm dimensions
  • Weighs 24g

MIKROE-3298 LLC SPI Click Overview

Mikroe MIKROE-3298 LLC SPI Click
Yayınlandı: 2019-02-04 | Güncellenmiş: 2023-09-07