Mikroe MIKROE-3300 Gyro 2 Click

Mikroe MIKROE-3300 Gyro 2 Click is a three-axis digital angular rate sensor that can sense the angular movement and velocity in three perpendicular axes. This Mikroe click board™ is equipped with the NXP FXAS21002C three-axis integrated angular rate gyroscope. This gyroscope IC features a good sensitivity-to-range ratio, allowing it to achieve a resolution of 0.0625°/s while operating in the ±2000°/s Full-Scale Range (FSR) mode. 

The gyro 2 click board offers an advanced interrupt engine for simplified firmware development and better system-wide power consumption. This click board also features a FIFO buffer for reduced communications traffic and improved power saving. The gyro 2 click board comes in a package that includes the mikroSDK™ software and a library with all the functions. This click board can be used to develop applications for gyro-stabilizing different robots, drones, and game controllers.

Features

  • Onboard module
  • Advanced interrupt engine allows simplified firmware development and better system-wide power consumption
  • Good sensitivity-to-range ratio
  • 0.0625°/s resolution while operating in the ±2000°/s FSR mode
  • FIFO buffer for reduced communications traffic 
  • Improved power saving
  • I2C and SPI interface
  • 3.3V input voltage
  • 42.9mm x 25.4mm dimensions
  • Weighs 24g

Applications

  • Gyro-stabilization
    • Robots
    • Drones
    • UAVs and RC vehicles
    • Game controllers
    • Orientation sensing
    • Gesture-based HMI
    • VR glasses

MIKROE-3300 Gyro 2 Click Overview

Mikroe MIKROE-3300 Gyro 2 Click
Yayınlandı: 2019-02-05 | Güncellenmiş: 2023-09-08