Mikroe MIKROE-3341 Accel 8 Click
Mikroe MIKROE-3341 Accel 8 Click is an advanced 6-axis motion tracking Click board™ that uses the MPU6050 motion sensor IC. This Mikroe IC is equipped with a 3-axis gyroscope and a 3-axis accelerometer. The IC also includes a Digital Motion Processor™, a very powerful processing engine that reduces the firmware complexity and the processing load of the host MCU. The accel 8 click digitizes the output of each axis by a separate 16-bit ADC, and the DMP engine processes the outputs and offers motion data over the I2C interface.The small size, low power consumption, high precision of motion detection, high shock tolerance, and programming capabilities make the Accel 8 click a MotionInterface™ enabled device. This click can be used for different motion detection-based applications, including gesture command, augmented reality, vehicle navigation, and image stabilization in photography.
Features
- MPU6050 six-axis (gyro + accelerometer) MEMS MotionTracking™ IC from TDK InvenSense
- Digital Motion Processor™ engine with motion processing and gesture recognition algorithms
- Six independent MEMS on each axis sampled by a separate 16-bit ADC
- AUX I2C interface for additional sensor supported by the MotionFusion™ engine
- Output data filtering
- Selectable accel and gyro ranges
- 3.3V input voltage
- 42.9mm x 25.4mm click board size
Applications
- Gesture command
- Augmented reality
- Vehicle navigation
- Image stabilization in photography
Accel 8 Click Board Overview
Additional Resources
Yayınlandı: 2019-03-06
| Güncellenmiş: 2023-09-14