Mikroe mikromedia™ Development Boards for STM32

Mikroe mikromedia™ Development Boards for ® ARM® are part of a compact development system with many on-board peripherals which allow the development of devices with multimedia contents. The central part of the system is a 32-bit STM32F207VGT6 or STM32F407VGT6 microcontroller. The mikromedia for STM32® features integrated modules such as stereo MP3 codec, TFT 320x240 touch screen display, accelerometer, USB connector, MMC/SD card slot, 8Mb flash memory, 2x 26 connection pads, and more. It comes pre-programmed with a USB bootloader, but can also be programmed with external programmers, such as mikroProg™ for STM32® or ST-LINK. Mikromedia is compact and slim and perfectly fits in the palm of the hand, which makes it a convenient platform for mobile devices.

The mikromedia for STM32® M3 development system comes with the STM32F207VGT6 microcontroller. This high-performance 32-bit microcontroller with its integrated modules, in combination with other onboard modules, is ideal for multimedia applications.

The mikromedia for STM32® M4 development system comes with the STM32F407VGT6 microcontroller, which can deliver even more processing power. With up to 168MHz operation, this 32-bit microcontroller with other onboard modules is a perfect choice for performance-demanding applications.

Features

  • Connection pads
  • TFT 320x240 display
  • USB MINI-B connector
  • Charge indication LED
  • LI-Polymer battery connector
  • 3.5mm headphone connector
  • Power supply regulator
  • Crystal oscillator
  • VS1053 stereo mp3 coder/decoder
  • RESET button
  • STM32F207VGT6 or STM32F407VGT6 microcontroller
  • Accelerometer
  • Serial Flash memory
  • microSD card slot
  • Power indication LED
  • JTAG/SWD programmer connector

Specifications

  • Power supply Via USB cable (5V DC)
  • Power consumption 46.5mA with erased MCU (when on-board modules are inactive)
  • Board dimensions 81.2mm x 60.5mm (3.19" x 2.38")
Yayınlandı: 2012-05-29 | Güncellenmiş: 2022-03-11