Mikroe Pi Click Shields
MikroElektronika Pi Click Shields are an extension for Raspberry Pi®, the low-cost mini-computer. This simple shield has a mikroBUS™ host socket to make a Raspberry Pi compatible with hundreds of click™ boards. The click boards enhance the Raspberry Pi and can add GSM, GPS, WiFi, ZigBee, Bluetooth, and a whole range of other functionalities. Software examples for click boards are available on Libstock, giving a repository of working code to use as it is, or as a starting point for projects. The package includes two 1x8 and a single 2x13 female socket, and a 12mm distancer with two screws.Features
- Two 1x8 female sockets on the top side form a mikroBUS™ host connector
- A single 2x13 female socket on the opposite side is used for connecting with Raspberry Pi
- Provided standoff and screws can be used to tie the shield down to the Raspberry Pi in order to form a compact bundle and add more stability for placing click boards on top
Overview
Additional Resources
Yayınlandı: 2014-03-31
| Güncellenmiş: 2022-03-11