Mikroe MIKROE-3148 PWM 2 Click

Mikroe MIKROE-3148 PWM 2 Click is ideal for driving LEDs and offers 48 independently controlled PWM channels, available over the onboard headers. Each channel has a 12-bit PWM register associated with it, with the addition of the 6-bit correction register, also known as the dot correction register.  PWM 2 can detect synchronization errors and open LED errors, signaling the error via the dedicated pin and the status frame. Mikroe MIKROE-3148 supports cascading, exposing all the necessary pins on the onboard headers to support an extensive array of LED elements.

Features

  • A complete pinout required for cascading is available on the 2.54mm pin headers
  • 48 independent PWM channels, each with a programmable duty cycle, dot brightness correction for brightness uniformity, and error reporting for open LED via the status frame response

Applications

  • LED matrices and displays
  • Motor control
  • Industrial control
  • Robotics

Overview

Block Diagram - Mikroe MIKROE-3148 PWM 2 Click
Yayınlandı: 2018-09-12 | Güncellenmiş: 2022-11-02