Mikroe Quail Board
Mikroe Quail board is an STM32 powered development board for building prototypes with click boards and C# managed code. The Quail board allows for developing applications using click boards and Microsoft's .NET Micro framework for embedded devices (NETMF). Code can be written using Microsoft Visual Studio. Drivers for individual click boards are provided by the MikroBUS.NET team. Mikroe Quail board features 4 mikroBUS sockets for click board connectivity, 24 screw terminals for connecting additional electronics, and two USB ports.Features
- STM32F427 MCU, 168mhz, 2MB, Flash 256KB RAM
- 4x mikroBUS™ sockets
- 24x GPIO screw terminals
- USB port for prog/power
- USB port for external mass storage
- Additional 8MB Flash memory
- 5V power supply
- Software requirements
- Microsoft .NET Microframework
- Visual Studio Community 2013
- MBN Core assembly
Yayınlandı: 2015-07-31
| Güncellenmiş: 2022-03-11