Mikroe Relay 2 Click
Mikroe Relay 2 Click features two LCA717 single-pole OptoMOS® solid-state relays and two screw terminals for connecting the wiring. Mikroe Relay 2 Click has a load current of 2A, a low maximum on-resistance of 0.15Ω, a blocking voltage of 30V, OptoMOS optically coupled outputs, a signal LED, and are designed to use a 3.3V power supply only.Features
- Two LCA717 OptoMOS solid state relays
- 30V maximum voltage
- 2A maximum current
- Status indicator LEDs
- 3.3V power supply only
Videos
Yayınlandı: 2015-11-02
| Güncellenmiş: 2022-03-11