Mikroe VREG 2 Click

Mikroe VREG 2 Click is a voltage regulation Click Board with a steady output voltage and ripple lower than 5mV. The VREG 2 features short-circuit protection, high efficiency, and a Texas Instruments LM317 adjustable regulator. The board features reduced dissipation and short-circuit indication. Mikroe VREG 2 Click is ideal for applications requiring low-ripple regulated voltage within a 2.5V to 15V voltage range.

Features

  • Onboard modules
    • TI LM2596, a 3A, step-down voltage regulator working at 150kHz
    • TI LM317, a three-terminal adjustable voltage regulator
    • TI LM358, a dual-operational amplifier
  • Low output voltage ripple
  • High efficiency and low dissipation losses
  • Overcurrent and short circuit protection
  • Thermal shutdown
  • Wide range of input voltage
  • Adjustable voltage via PWM
  • Output voltage read-out by the host MCU
  • Analog, PWM interfaces
  • 3.3V, 5V input voltage
  • L Click Board size (57.15mm x 25.4mm)

Applications

  • Precise voltage regulators
  • Wall adapter regulators
  • Distributed supply regulators
  • General-purpose power supplies

Overview

Block Diagram - Mikroe VREG 2 Click
Yayınlandı: 2018-06-27 | Güncellenmiş: 2022-11-16