Mikroe WiFly Click

Mikroe WiFly click carries a Roving Networks RN-131 embedded wireless LAN module which allows the connected board to connect to 802.11.b/g wireless networks. Preloaded firmware simplifies this integration. The mikroBUS™ UART interface (RX, TX pins) is sufficient to establish a wireless data connection with speeds up to 1Mbps. Mikroe WiFly click module is controlled with simple ASCII commands, for scanning, authenticating, and connecting to Wi-Fi networks. Many networking applications are built in, such as DHCP, UDP, DNS, ARP, ICMP, TCP, HTTP client, and an FTP client.

Features

  • Roving Networks RN-131 
  • Qualified 2.4-GHz IEEE 802.11 b/g transceiver
  • Onboard ceramic chip antenna and connector for external antenna
  • UART interface
  • 3.3V power supply

Applications

  • Internet of Things
  • Telemetry
  • Remote Equipment Monitoring
  • Data Logging

Videos

Yayınlandı: 2015-11-02 | Güncellenmiş: 2022-03-11