Mikroe UNI-DS6 Development System & mikroBoards

Mikroe UNI-DS6 Development System and MikroElektronika mikroBoards offer a range of options to fit a variety of application needs. UNI-DS6 systems offer a full-featured universal development environment that supports seven microcontroller architectures with MikroBoards, which can also be used as standalone devices. The UNI-DS6 boards have many on-board modules, including a 128 x 64 graphic LCD display, 2 x 16 alphanumeric LCD display, piezo buzzer, USB-UART, and more. The UNI-DS6 boards provide power and flexibility for creating or testing prototypes. MikroElektronika mikroBoards offer integrated programmers, power regulators, and reset circuits, as well as prototyping sections. They can be used as a standalone development platform that can be integrated easily into a final product. The mikroBoards are compact, carefully designed, and firmly fit into double-row connectors.

Features

  • UNI-DS6 Development System
    • Full-featured universal development environment that supports seven microcontroller architectures with MikroBoards
    • Onboard modules include a 128 x 64 graphic LCD display, 2 x 16 alphanumeric LCD display, piezo buzzer, USB-UART, and more
    • Provides power and flexibility for creating or testing prototypes
  • MikroElektronika MikroBoards
    • Compact, carefully designed, and firmly fit into double-row connectors
    • Offers integrated programmers, power regulators, and reset circuits, as well as prototyping sections
    • Can be used as a standalone development platform that can be integrated easily into a final product
View Results ( 7 ) Page
Parça Numarası Veri Sayfası Açıklama Araç Şunun Değerlendirilmesi İçindir
MIKROE-706 MIKROE-706 Veri Sayfası Geliştirme Kartları ve Kitleri - AVR MIKROBOARD AVR W/ ATMEGA128 ATmega128
MIKROE-701 MIKROE-701 Veri Sayfası Geliştirme Kartları ve Kitleri - PIC / DSPIC UNI-DS6 DEV SYSTEM DEVELOPMENT SYSTEM PIC18F4520, AT89S8253, CY8C27643, dsPIC30F6014A, ATmega128, PIC18F8520
MIKROE-649 MIKROE-649 Veri Sayfası Geliştirme Kartları ve Kitleri - ARM MIKROBRD FOR ARM 64P FOR UNI-DS6 LPC2148
MIKROE-650 MIKROE-650 Veri Sayfası Geliştirme Kartları ve Kitleri - ARM MIKROBRD FOR ARM 144P FOR UNI-DS6 LPC2214
MIKROE-703 MIKROE-703 Veri Sayfası Geliştirme Kartları ve Kitleri - 8051 MIKROBOARD 8051 40 PIN W/ AT89S8253 AT89S8253
MIKROE-704 MIKROE-704 Veri Sayfası Geliştirme Kartları ve Kitleri - Diğer İşlemciler MIKROBOARD PSOC W/ CY8C27643 CY8C27643
MIKROE-705 MIKROE-705 Veri Sayfası Geliştirme Kartları ve Kitleri - PIC / DSPIC MIKROBOARD DSPIC W/ DSPIC30F6014A dsPIC30F6014A
Yayınlandı: 2011-12-07 | Güncellenmiş: 2022-03-11