Mikroe EasyPIC PRO™ v7 Development Board
Mikroe EasyPIC PRO™ v7 Development Board is an easy-to-use, full-featured development board for high-pin-count 8-bit PIC® microcontrollers. It contains many on-board modules necessary for the development of a variety of applications, including graphics, Ethernet, USB, Temperature measurement, and others. The on-board mikroProg™ programmer and debugger supports nearly 100 PIC microcontrollers. MikroElektronika EasyPIC PRO™ v7 combines all the features of BIGPIC6 and LV18F v6 boards, supporting high-pin-count PIC microcontrollers in both 5V and 3.3V power supply technology. The board is made with high-quality components and a 2.54mm PCB, which makes it especially durable.Features
- Two connectors for each port for amazing connectivity
- Powerful onboard mikroProg™ programmer
and In-Circuit debugger
- Supports both 3.3V and 5V microcontrollers, greatly increasing the number of supported MCUs
Specifications
- Power supply 7-23V AC or 9-32V DC or via USB cable (5VDC)
- Board dimensions 266mm x 220mm (10.47" x 8.66")
- Power consumption ~90mA at 5V when all peripheral modules are disconnected
Package Contents
Yayınlandı: 2012-04-03
| Güncellenmiş: 2022-03-11