Mill-Max 0778 Solder Cup Terminal Pin
Mill-Max 0778 Solder Cup Terminal Receptacle features a two-piece construction with a precision-machined outer shell and stamped beryllium copper internal contact. 0778 Solder Cup Terminal Receptacles are plated with a matte finish pure tin and are ready to accept solder. The 0778 Solder Cup Terminal Receptacle is capable of multiple insertion and extraction cycles and are rated to 15A with a +10°C temperature rise. The 0778 Receptacles are ideal for use in cable and wire harness applications.Specifications
- 15A current rating
- #07, standard 4 finger contact
- 10mΩ maximum resistance
- 1000 cycle mechanical durability
- Press-fit in .143' mounting holes
- -55°C to +125°C temperature range
- Accepts wire sizes up to 14AWG
- Materials
- Beryllium copper alloy internal contact
- Brass alloy shell
- 200µ" to 300µ" matte-finish tin over nickel shell plating
- 30µ" gold over nickel contact plating
- RoHS compliant
Yayınlandı: 2015-12-01
| Güncellenmiş: 2022-03-11