Mill-Max 0965 & 0975 .024" Stroke Spring-Loaded Pins
Mill-Max 0965 and 0975 Low Force .024" Stroke Spring-Loaded Pins offer a mechanical life of 100,000 to 1M cycles, a brass alloy shell material, and an operating temperature range of -55°C to +125°C. These pins are tested to a minimum of 50G shock and 10G vibrations, ensuring high performance in even the roughest conditions. Mill-Max Spring-Loaded Pins provide optimal electrical and mechanical performance.Features
- Surface-mount or through-hole mounting options
- Round plunger type
- Brass alloy shell material
- 20µ" gold-over-nickel shell plating
- 10µ" gold-over-nickel spring plating
- 100,000 to 1M mechanical life cycle range
- -55°C to +125°C operating temperature range
- 20mΩ contact resistance
- .024" stroke
0965 Dimensions
0975 Dimensions
Yayınlandı: 2025-07-31
| Güncellenmiş: 2025-11-04