Mill-Max 1508 Male SMT Pins
Mill-Max 1508 Male SMT Pins are used as a test point or for low profile board-to-board connections. Featuring a large base for stability and for a secure solder connection to the PCB, the 1508 pin is .018" (.46mm), making it suitable for plugging into a broad selection for standard Mill-Max receptacles or for attaching a test clip. Made from brass alloy and high-speed machined to precision tolerances, the Mill-Max 1508 Male SMT Pins are plated with gold to provide the highest interconnect reliability, corrosion protection, and wear resistance. Available in tape & reel or bulk.Specifications
- Tolerances
- ±.005" lengths
- ±.002" diameters
- ±2° angles
- Brass alloy 360 pin material, 1/2 hard
- RoHS compliant
Mechanical Drawing
Yayınlandı: 2012-03-13
| Güncellenmiş: 2022-03-11