Mill-Max 0.100", 3mm Stroke Single- & Double-Row Strips

Mill-Max 0.100", 3mm Stroke Single- and Double-Row Strips mitigate the impacts of shock and vibration environments while providing high force to make reliable connections. These 0.100"-pitch, spring-loaded pins and connectors are designed for surface and through-hole mounting, delivering enhanced stability and strength for more demanding interconnect requirements. The body design offers increased stroke and force while delivering optimal electrical and mechanical performance. Mill-Max 3mm stroke single- and double-row strips are ideal for board-to-board interconnects in assemblies with large tolerance stack-ups, industrial instruments and equipment, mobile devices, low-level signal circuits, and high-voltage circuits.

Features

  • Spring-loaded pins and connectors
  • Mitigates impacts of shock and vibration environments
  • Increased stroke and force while delivering optimal electrical and mechanical performance
  • High force provides reliable connections
  • Suitable for surface and through-hole mounting
  • Increased stability and strength for demanding interconnect requirements

Applications

  • Board-to-board interconnects in assemblies with large tolerance stack-ups
  • Maintains clean contact in low-level signal circuits
  • Mitigates arcing in high-voltage circuits
  • Anywhere shock and vibration or rough handling of devices is a concern, including industrial instruments and equipment, and mobile devices

Product Offering

Infographic - Mill-Max 0.100
Yayınlandı: 2016-12-05 | Güncellenmiş: 2026-07-31