Mill-Max 7937 Target Pin for Spring Loaded Connectors

Mill-Max 7937 Series Target Pins are low profile, horizontal, surface mount pins designed for spring-loaded connections that lie parallel to the PC board (a daisy-chain effect can be made with the 0967 spring pin). The Mill-Max 7937 Series Target Pins can be mated with spring-loaded connectors requiring conductive lands. Constructed with 10μ" Gold over 100μ" Nickel shell plating, a rated voltage of 2A continuous, 3A peak, and a low profile of 2.54mm high by 3.94mm long, the Mill-Max 7937 Series Target Pins ensure a highly-reliable spring-loaded for applications with tight packaging requirements.
Yayınlandı: 2011-03-08 | Güncellenmiş: 2022-03-11