Mill-Max 858 Rugged Spring-Loaded Connectors

Mill-Max 858 Rugged Spring-Loaded Connectors are available in 2- to 6-position connector variants with a precision-machined piston/base (modular contacts for use on a 4mm grid). These connectors are available in 858-22-00x-10-0x and 858-22-00X-30-0x. The 858-22-00x-10-0x connectors are designed for manual placement into ø0.048±0.003" plated through-holes in the circuit board before soldering; 858-22-00x-30-0x connectors are designed for manual placement onto ø0.100" solder pads. These Pistons offer 0.045" mid-stroke and 0.090" maximum stroke. The 810 SMT connector's gold-plated components offer a 1,000,000 minimum lifecycle. These connectors also include high-temperature thermoplastic insulators suitable for wave and reflow processes.

Features

  • 4mm grid modular contacts, single row, 4mm pitch
  • Available in 2- to 6-positions
  • Low resistance
  • High 9A current rating at +10°C
  • High-temperature thermoplastic insulators
  • Excellent gold-plated conductive path

Specifications

  • Copper alloy plated 20μ” gold over 100μ” nickel
  • Stainless steel 302
  • UL 94V-0, high-temperature thermoplastic
  • Spring force at 35g initial height and 120g mid-stroke
  • Up to 1,000,000 cycles
  • 9A current rating at +10°C temperature
  • 20mΩ maximum contact resistance
  • 10,000MΩ minimum insulation resistance
Yayınlandı: 2017-08-28 | Güncellenmiş: 2022-06-24