Mill-Max 869 Series Double-Row Spring-Loaded Connectors
Mill-Max 869 Series Double-Row Spring-Loaded Connectors consist of several header strips and target receptacles that range from 4 to 20 pin counts in a 4mm pitch design. These 869 series connectors feature double-row construction, 10,000MΩ insulation resistance, 10VRMS/150VDC rated voltage, and a -55°C to +125°C temperature range. Mill-Max 869 Series Double-Row Spring-Loaded Connectors provide a reliable electrical connection in the most rigorous environments, including interfaces for portable equipment such as phones, radios, medical, and test instruments.Features
- 4mm pitch
- Double-row construction
- 4 to 20 pins
- 10,000MΩ insulation resistance
- 10VRMS/150VDC rated voltage
- -55°C to +125°C temperature range
- Nylon 4/6 insulator material
Applications
- Batteries/chargers
- Interfaces
- Phones
- Radios
- Barcodes
- Medical
- Test instruments
Yayınlandı: 2023-02-08
| Güncellenmiş: 2023-02-10