Mill-Max 1-Row Maxnetic® Spring-Loaded & Target Connectors

Mill-Max Single-Row Maxnetic® Spring-Loaded and Target Connectors are 2.54mm (.100") pitch magnetic target and spring-loaded connections featuring shrouded or unshrouded insulators with tabs. Target connectors are used in place of surface-mount pads on a PCB as the mating surface for spring-loaded pins. Mill-Max 872 and 873 series Maxnetic spring-loaded and mating target pins establish an electrical connection using the magnetic force to pull and hold the connectors together. No aligning or plugging is required to mate the connectors, and no hardware is needed to keep them mated. These Mill-Max precision-machined, gold-plated components provide optimal electrical and mechanical performance for a variety of applications, including industrial automation, medical, military, and consumer products.

Features

  • Precision-machined, gold-plated components providing optimal electrical and mechanical performance
  • 872 series: magnetic target connectors and spring-loaded connectors, featuring unshrouded insulators with tabs
  • 873 series: magnetic target connectors and spring-loaded connectors, featuring shrouded insulators with tabs
  • Single-row configuration
  • 2.54mm (.100") pitch
  • Solder cup and through-hole termination options

Applications

  • Industrial automation
    • Gas exploration
    • Valve control systems
    • Chemical processing
    • Energy harvesting
  • Medical devices
  • Military
  • High-end consumer products

Specifications

  • 2 to 10 positions
  • 100VAC, 150VDC voltage
  • 2A to 9A current rating range
  • 100,000 to 1 million typical mating cycle life

Spring-Loaded Connector Call-Outs

Block Diagram - Mill-Max 1-Row Maxnetic® Spring-Loaded & Target Connectors
Yayınlandı: 2025-08-15 | Güncellenmiş: 2025-12-15