Mill-Max Maxnetic® Spring-Loaded Connectors

Mill-Max Maxnetic® Spring-Loaded Connectors feature two to six positions and magnetic inserts to help provide a reliable electrical connection in rigorous environments. These connectors offer self-alignment, self-location, and zero-force mating and have a 4mm pitch, single-row design with solder cup or solder pin terminations. Variants include spring-loaded pogo pin header strips and spring-loaded target connectors with a concave face. The 878 and 879 series incorporate magnet polarization, ensuring proper connections every time. If the magnets are not correctly aligned, the connectors will repel each other and be impossible to connect. Proper connection prevents short circuits or data errors. No aligning or plugging is required to mate the connectors, and no hardware is needed to keep connectors mated.

The Mill-Max Maxnetic portfolio has expanded to include MIL-spec connectors available in various plating options, application designs, and shrouded and unshrouded options. The Maxnetic connectors are ideal for cable-to-device applications and battery/charger interface units for portable equipment such as mobile phones, radios, barcode readers, and medical/test instruments. They can also be used as surface-to-surface connectors between circuit boards.

Features

  • Magnetic mating connectors
  • Ensures proper connections every time
  • Self-alignment, self-location, and zero-force mating
  • Solder cup or solder pin terminations
  • No aligning or plugging is required to mate connectors
  • No hardware required to keep connectors mated
  • RoHS compliant

Applications

  • Surface-to-surface connections between circuit boards
  • Mobile phones
  • Radios
  • Barcode readers
  • Medical instruments
  • Test instruments
  • Cable to device

Specifications

  • 2 to 6 positions
  • Single row
  • 4mm (0.158") pitch
  • 100,000 to 1M cycle durability at mid-stroke
  • 100VRMS/150VDC rated voltage
  • 10,000MΩ minimum insulation resistance
  • 1000VRMS minimum dielectric strength
  • -55°C to +125°C temperature range
Yayınlandı: 2022-07-08 | Güncellenmiş: 2024-03-15