Mill-Max Spring-Loaded (Pogo-Pin) Contacts & Test Probes

Mill-Max Individual Spring-Loaded (Pogo Pin) Contacts and Test Probes provide a reliable electrical connection in the most rigorous environments. The Mill-Max contacts are tested to a minimum of 50G shock and 10G vibration with no spikes >1µs and >1.5V with 0.5A applied.

Mating Options

Chart - Mill-Max Spring-Loaded (Pogo-Pin) Contacts & Test Probes
Yayınlandı: 2018-08-31 | Güncellenmiş: 2022-08-09