Mill-Max Maxnetic® Spring-Loaded & Target Connectors

Mill-Max Maxnetic® Spring-Loaded and Target Connectors offer single- and double-row options with a 2.54mm (.100") pitch and magnetic retention for quick, secure connections. The Maxnetic portfolio includes the 872 and 873 series with single-row connectors and 2 to 10 positions, as well as the 874 and 875 series with a double-row configuration and 4 to 10 positions. All four connector types incorporate spring-loaded and mating target pins to establish electrical connections, while magnets pull and hold the connectors together. No aligning or plugging is needed to mate the connectors, and no hardware is required to keep them mated. Mill-Max Maxnetic Spring-Loaded and Target Connectors are constructed with polarized neodymium magnets and orientation features on the connector bodies to provide self-alignment and zero-force mating. The Maxnetic lineup is ideal for a variety of applications, including industrial automation, medical, military, and consumer products.

Features

  • Precision-machined, gold-plated components
  • Incorporates spring-loaded and mating target pins to establish electrical connections
  • Magnetic retention provides quick, secure connections
  • No aligning or plugging is needed to mate connectors
  • Optimal electrical and mechanical performance
  • Polarized neodymium magnets and orientation features ensure self-alignment and zero-force mating
  • Through-hole and solder-cup terminations
  • Shrouded and unshrouded insulators with tab

Applications

  • Industrial automation
    • Gas exploration
    • Valve control systems
    • Chemical processing
    • Energy harvesting
  • Industrial robotics
  • Charging docks and stations for commercial, industrial, and military use
  • High-end consumer products
  • Medical cables, monitors, and wearable diagnostic devices

Specifications

  • 0.100" (2.54mm) pitch
  • 0.430" (10.9mm) stack height
  • Configurations
    • Single row: 2 to 10 positions
    • Double row: 4 to 10 positions
  • Termination styles
    • Solder tail
    • Solder cup (22AWG maximum wire)
  • Maximum separation force for mated connectors
    • 2 positions: 1.6lbs (726g)
    • 10 positions: 0.57lbs (259g)
  • ≤20mΩ contact resistance per pin
  • 5.2A current rating per pin (derated value based on individual pin in free air)
  • +80°C maximum operating temperature

Single- & Double-Row Options

Infographic - Mill-Max Maxnetic® Spring-Loaded & Target Connectors

Spring-Loaded Pin Overview

Infographic - Mill-Max Maxnetic® Spring-Loaded & Target Connectors
Yayınlandı: 2025-08-15 | Güncellenmiş: 2026-07-31