Mill-Max Mini USB Receptacles

Mill-Max Mini USB connectors offer more options when smaller solutions are necessary. For SMT applications, they are small and light for portable and handheld devices. The Mill-Max Mini USB Connectors feature 5 pin (one ID pin) and 0.8mm pitch, thereby reducing the mounting space and are fully compliant with current USB 2.0 specs.

Features

  • Mini USB receptacles for surface mount
  • 5 Pin (one ID Pin), 0.8mm pitch, mini USB connector
  • Smaller and lighter than standard USB connectors for portable & handheld devices
  • Reduced mounting space
  • Fully Shielded
  • Fully compliant with current USB 2.0 specifications
Yayınlandı: 2009-12-02 | Güncellenmiş: 2022-03-11