Mill-Max Press-fit Compliant Body Socket Receptacles

Mill-Max Press-fit Compliant Body Socket Receptacle is a unique, low-profile receptacle capable of press-fitting in FR-4 mounting holes between .041" to .044" (1.04mm to 1.12mm) in diameter. Featuring the Mill-Max #10 contact clip rated at 2A, this discrete receptacle is ideal for socketing devices with miniature .010" to .017" component leads. The sleek, bullet-shaped body assists in centering the receptacle into mounting holes and the shell features a wide-mouth countersink entry to guide delicate device leads inside. The Mill-Max Press-fit Compliant Body Socket Receptacle is manufactured using Brass Alloy on high-speed precision screw machines and is gold-plated on both the shell and contact surfaces for optimal quality and conductivity.
Yayınlandı: 2009-12-02 | Güncellenmiş: 2022-03-11