Mill-Max Series 110 Open-Frame Dual-In-Line Sockets

Mill-Max Series 110 Open-Frame Dual-In-Line Sockets accept 0.015" to 0.025" diameter and standard IC leads. The four-finger beryllium copper #30 contact offers high reliability and is rated at 3A. The sockets feature a standard solder tail. Mill-Max Series 110 Open-Frame Dual-In-Line Sockets use MM #1001 pins and the insulators are high-temperature thermoplastic, making them suitable for all soldering operations.

Features

  • Accepts 0.015" to 0.025" diameter and standard IC leads
  • 4-finger beryllium copper #30 contact for high reliability, 3A rating
  • Standard solder tail
  • Uses MM #1001 pins
  • Insulators are high-temperature thermoplastic
  • Suitable for all soldering operations
Yayınlandı: 2019-01-24 | Güncellenmiş: 2022-07-21