Mill-Max 867 Single Row Spring-Loaded Cable Assemblies
Mill-Max 867 Single Row Spring-Loaded Cable Assemblies are wire termination spring-loaded header pre-wired with 8" 24AWG black stranded wires. These assemblies feature a .100" pitch, a .055" stroke, and pin configurations ranging from 3- to 10-pins. Mill-Max Single Row Spring-Loaded Cable Assemblies are rated for 100VRMS / 150VDC, and have a durability of 100,000 to 1 million cycles at mid-stroke.Features
- Spring-loaded
- Crimped wire cable assembly
- Crimp wire termination
- 3- to 10-pin configurations
- .100" (2.54mm) pitch
- Single row
Specifications
- 0.055" (1.397mm) stroke
- 100VRMS/100VDC voltage rating
- 10,000MΩ minimum insulation resistance
- 1000VRMS minimum dielectric withstanding voltage
- -55°C to +125°C temperature range
- 100,000 to 1 million cycle durability at mid-stroke
Yayınlandı: 2022-10-27
| Güncellenmiş: 2022-11-14