Mill-Max SMT Spring-Loaded Contacts

Mill-Max SMT Spring Loaded Contacts (SLC) are discrete contacts that offer a range of application heights from 0.137" to 0.430", and many are available in tape and reel packaging. These contacts provide maximum continuity through precision-machined gold-plated components and a low-resistance spring that maintain a consistent electrical path. With maximum stability, the contacts are tested to a minimum of 50G shock and 10G vibration with no spikes >1µs and>1.15V with 0.5A applied and a maximum endurance of 1M cycles. Mill-Max SMT Spring Loaded Contacts provide a reliable electrical connection in the most rigorous environments.

Features

  • Discrete design
  • 0.137" to 0.430" heights
  • Maintains consistent electrical path
  • Precision-machined gold-plated components
  • Reliable electrical connections in most rigorous environments
  • Low-resistance spring
  • Tested to minimum of 50G shock and 10G vibration with no spikes
  • Maximum endurance of 1M cycles
  • Available in tape-and-reel packaging
Yayınlandı: 2010-01-18 | Güncellenmiş: 2026-04-21